Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
64MHz
RAM Size
256 B, 768 B
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
34.8mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Dimensions
1.37 x 0.29 x 0.14in
Width
0.29in
Height
3.56mm
Product details
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
64MHz
RAM Size
256 B, 768 B
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
34.8mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Dimensions
1.37 x 0.29 x 0.14in
Width
0.29in
Height
3.56mm
Product details