Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SPDIP

RS Stock No.: 126-2156Brand: MicrochipManufacturers Part No.: PIC18F24K40-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

3.81mm

Number of LIN Channels

0

Width

7.49mm

Instruction Set Architecture

RISC

Dimensions

35.56 x 7.49 x 3.81mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

24 x 10 bit

Product details

PIC18F24/25K40 8-bit Low Power Microcontrollers

The PIC18F24K40 and PIC18F25K40 from Microchip Technology are low power 8-bit microcontrollers with flash memory. These 28-pin devices combine eXtreme Low-Power (XLP) technology with large Flash/EE/RAM memory and rich peripheral integration to provide microprocessors ideal for a host of general purpose and low power applications.

PIC18 MCU core with 83 instructions, 31 stack levels
16KB (PIC18F24) or 32KB (PIC18F25) flash program memory
Internal 64MHz oscillator
Operating voltage: 2.3 to 5.5V
24-channel 10-bit ADC, 5-bit DAC, 2 x comparator
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 1 x I2C/SPI , 1 x EUSART with LIN support
In-circuit debug integrated on-chip
In-circuit serial programing (ICSP) via two pins

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SPDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

3.81mm

Number of LIN Channels

0

Width

7.49mm

Instruction Set Architecture

RISC

Dimensions

35.56 x 7.49 x 3.81mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

24 x 10 bit

Product details

PIC18F24/25K40 8-bit Low Power Microcontrollers

The PIC18F24K40 and PIC18F25K40 from Microchip Technology are low power 8-bit microcontrollers with flash memory. These 28-pin devices combine eXtreme Low-Power (XLP) technology with large Flash/EE/RAM memory and rich peripheral integration to provide microprocessors ideal for a host of general purpose and low power applications.

PIC18 MCU core with 83 instructions, 31 stack levels
16KB (PIC18F24) or 32KB (PIC18F25) flash program memory
Internal 64MHz oscillator
Operating voltage: 2.3 to 5.5V
24-channel 10-bit ADC, 5-bit DAC, 2 x comparator
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 1 x I2C/SPI , 1 x EUSART with LIN support
In-circuit debug integrated on-chip
In-circuit serial programing (ICSP) via two pins