Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
3.776 kB
USB Channels
1 x Device
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of I2C Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
2.15 → 3.6 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (16 bit) (ECCP)
Width
0.295in
Instruction Set Architecture
RISC
ADCs
10 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
1.4 x 0.295 x 0.15in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
RAM Size
3.776 kB
USB Channels
1 x Device
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of I2C Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
2.15 → 3.6 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (16 bit) (ECCP)
Width
0.295in
Instruction Set Architecture
RISC
ADCs
10 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
1.4 x 0.295 x 0.15in
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details