Dual-use

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin PDIP

RS Stock No.: 823-1142Brand: MicrochipManufacturers Part No.: PIC18F25K22-I/SPDistrelec Article No.: 17381542
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2, 3

Number of SPI Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

2

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

17 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (CCP) (10 bit), 3 (ECCP) (10 bit)

Dimensions

35.56 x 7.49 x 3.81mm

Width

7.49mm

Height

3.81mm

Number of LIN Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2, 3

Number of SPI Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

2

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

17 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (CCP) (10 bit), 3 (ECCP) (10 bit)

Dimensions

35.56 x 7.49 x 3.81mm

Width

7.49mm

Height

3.81mm

Number of LIN Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers