Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP

RS Stock No.: 146-3248Brand: MicrochipManufacturers Part No.: PIC18F25K42-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

35.56 x 7.49 x 3.81mm

Width

7.49mm

Height

3.81mm

Number of LIN Channels

0

Pulse Width Modulation

1 (4 x 10 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP

P.O.A.

Microchip, 8bit 8 bit CPU, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

35.56 x 7.49 x 3.81mm

Width

7.49mm

Height

3.81mm

Number of LIN Channels

0

Pulse Width Modulation

1 (4 x 10 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C