Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SSOP

RS Stock No.: 146-3404Brand: MicrochipManufacturers Part No.: PIC18F25K42-I/SS
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

10.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.8mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

10.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SSOP

P.O.A.

Microchip, 8bit PIC, PIC18 Microcontroller, 64MHz, 32 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

10.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.8mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

10.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C