Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP

RS Stock No.: 887-7252Brand: MicrochipManufacturers Part No.: PIC18F26K22-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Dimensions

1.37 x 0.29 x 0.14in

Width

0.29in

Height

3.56mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

34.8mm

Number of ADC Units

1

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SPDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Dimensions

1.37 x 0.29 x 0.14in

Width

0.29in

Height

3.56mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

34.8mm

Number of ADC Units

1

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers