Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB, 256 B Flash, 40-Pin PDIP

RS Stock No.: 623-0752Brand: MicrochipManufacturers Part No.: PIC18F4331-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Pulse Width Modulation

2 (CCP)

Width

0.58in

Instruction Set Architecture

RISC

ADCs

9 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

2.095 x 0.58 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB, 256 B Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB, 256 B Flash, 40-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Pulse Width Modulation

2 (CCP)

Width

0.58in

Instruction Set Architecture

RISC

ADCs

9 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

2.095 x 0.58 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers