Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
14 x 10 bit
Width
10mm
Pulse Width Modulation
1(CCP), 1(ECCP)
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 8 | P.O.A. |
10 - 18 | P.O.A. |
20 - 98 | P.O.A. |
100 - 198 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
14 x 10 bit
Width
10mm
Pulse Width Modulation
1(CCP), 1(ECCP)
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0