Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB, 256 B Flash, 40-Pin PDIP

RS Stock No.: 887-7280Brand: MicrochipManufacturers Part No.: PIC18F4455-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

24 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Program Memory Type

Flash

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

13 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB, 256 B Flash, 40-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB, 256 B Flash, 40-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

24 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Program Memory Type

Flash

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

13 x 10 bit

Length

53.21mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers