Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
2 (10 bit) (CCP)
Height
3.68mm
Dimensions
16.66 x 16.66 x 3.68mm
Width
16.66mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
16.66mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
PIC18F242/252/442/452 8-Bit Flash Microcontrollers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
2 (10 bit) (CCP)
Height
3.68mm
Dimensions
16.66 x 16.66 x 3.68mm
Width
16.66mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
16.66mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details