Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP

RS Stock No.: 467-2126Brand: MicrochipManufacturers Part No.: PIC18F452-I/PDistrelec Article No.: 17334881
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

52.45 x 14.22 x 4.06mm

Height

4.06mm

Number of LIN Channels

0

Width

14.22mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

52.45mm

Number of ADC Units

1

Country of Origin

Germany

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

52.45 x 14.22 x 4.06mm

Height

4.06mm

Number of LIN Channels

0

Width

14.22mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

52.45mm

Number of ADC Units

1

Country of Origin

Germany

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers