Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP

Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Dimensions
2.095 x 0.58 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
0.58in
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Length
53.21mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Dimensions
2.095 x 0.58 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
0.58in
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Length
53.21mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details