Dual-use

Microchip PIC18F45K20-E/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 823-4292Brand: MicrochipManufacturers Part No.: PIC18F45K20-E/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10mm

ADCs

1 (14 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Maximum Number of Ethernet Channels

0

Product details

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers

P.O.A.

Microchip PIC18F45K20-E/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Microchip PIC18F45K20-E/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10mm

ADCs

1 (14 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Maximum Number of Ethernet Channels

0

Product details

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers