Microchip PIC18F45K22-I/ML, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 44-Pin QFN

RS Stock No.: 703-7743Brand: MicrochipManufacturers Part No.: PIC18F45K22-I/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Dimensions

8 x 8 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

30 x 10 bit

Width

8mm

Pulse Width Modulation

1(ECCP Half Bridge), 2(CCP), 2(ECCP Full Bridge)

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip PIC18F45K22-I/ML, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 44-Pin QFN
Select packaging type

P.O.A.

Microchip PIC18F45K22-I/ML, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 44-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Dimensions

8 x 8 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

30 x 10 bit

Width

8mm

Pulse Width Modulation

1(ECCP Half Bridge), 2(CCP), 2(ECCP Full Bridge)

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers