Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP

RS Stock No.: 889-5834Brand: MicrochipManufacturers Part No.: PIC18F45K22-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

30 x 10 bit

Length

53.21mm

Pulse Width Modulation

1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Country of Origin

China

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

30 x 10 bit

Length

53.21mm

Pulse Width Modulation

1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Country of Origin

China

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers