Microchip PIC, PIC Microcontroller, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 236-8942Brand: MicrochipManufacturers Part No.: PIC18F45K80-E/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Program Memory Size

32 kB

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip PIC, PIC Microcontroller, 32 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip PIC, PIC Microcontroller, 32 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Program Memory Size

32 kB

Program Memory Type

Flash