Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 64 kB
Maximum Frequency
64MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Instruction Set Architecture
RISC
ADCs
14 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
10 x 10 x 1.05mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
10mm
Product details
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 64 kB
Maximum Frequency
64MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Instruction Set Architecture
RISC
ADCs
14 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
10 x 10 x 1.05mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
10mm
Product details