Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 40-Pin PDIP

RS Stock No.: 216-3122Brand: MicrochipManufacturers Part No.: PIC18F47Q84-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash