Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
2
Pulse Width Modulation
8 x 10 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
1(16 x 12 bit)
Length
10mm
Number of ADC Units
1
Product details
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
2
Pulse Width Modulation
8 x 10 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
1(16 x 12 bit)
Length
10mm
Number of ADC Units
1
Product details