Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 64-Pin TQFP

RS Stock No.: 715-4205Brand: MicrochipManufacturers Part No.: PIC18F65K80-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

10 x 10 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Width

10mm

Instruction Set Architecture

RISC

ADCs

11 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 64-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

10 x 10 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Width

10mm

Instruction Set Architecture

RISC

ADCs

11 x 12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers