Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 400-841Brand: MicrochipManufacturers Part No.: PIC18F66J50-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.904 kB

USB Channels

1 x Device

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Width

10mm

Data Rate

12Mbps

Instruction Set Architecture

C

ADCs

1 (8 x 10 bit)

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F6xJ50/6xJ55/8xJ50/8xJ55 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.904 kB

USB Channels

1 x Device

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Width

10mm

Data Rate

12Mbps

Instruction Set Architecture

C

ADCs

1 (8 x 10 bit)

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F6xJ50/6xJ55/8xJ50/8xJ55 8-Bit Flash Microcontrollers