Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
96 kB
Maximum Frequency
41.667MHz
RAM Size
3.808 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 3.6 V
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Width
10mm
Number of PCI Channels
0
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 8-Bit Flash Microcontrollers
P.O.A.
Production pack (Tray)
1
P.O.A.
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
96 kB
Maximum Frequency
41.667MHz
RAM Size
3.808 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 3.6 V
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Width
10mm
Number of PCI Channels
0
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details