Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 64-Pin TQFP

Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 128 kB
Maximum Frequency
40MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
ADCs
12 x 10 bit
Width
10mm
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
Product details
PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 128 kB
Maximum Frequency
40MHz
RAM Size
3.936 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
ADCs
12 x 10 bit
Width
10mm
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
Product details