Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 887-7362Brand: MicrochipManufacturers Part No.: PIC18F67K22-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 128 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

3 (ECCP), 7 (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

You may be interested in

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 128 kB Flash, 64-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 128 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

3 (ECCP), 7 (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

You may be interested in