Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 715-4104Brand: MicrochipManufacturers Part No.: PIC18F67K22-I/PTRSL
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

1 kB, 4 kB

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

10mm

Pulse Width Modulation

3 x 10 bit, 7 x 10 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

1 kB, 4 kB

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

10mm

Pulse Width Modulation

3 x 10 bit, 7 x 10 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers