Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 128 kB
Maximum Frequency
25MHz
RAM Size
3.84 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
12.25 x 12.25 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 x 10 bit (CCP)
Width
12.25mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
12.25mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 128 kB
Maximum Frequency
25MHz
RAM Size
3.84 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
12.25 x 12.25 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 x 10 bit (CCP)
Width
12.25mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
12.25mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details