Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP

RS Stock No.: 754-5516Brand: MicrochipManufacturers Part No.: PIC18F8722-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

PIC18F8527/8622/8627/8722 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The Microchip PIC18F8527/8622/8627/8722 family of Microcontrollers are 8-bit devices based upon Microchip’s PIC18 architecture and includes XLP (eXtreme Low Power) technology.

Microcontroller Features

C Compiler Optimized Architecture
Self-Programmable under Software Control
Priority Levels for Interrupts
8 x 8 Single-Cycle Hardware Multiplier
In-Circuit Serial Programming™ (ICSP™) via Two Pins
In-Circuit Debug (ICD) via Two Pins
Wide Operating Voltage Range: 2.0V to 5.5V
Programmable Brown-out Reset (BOR) with Software Enable Option
Extended Watchdog Timer (WDT)
Flexible Oscillator Structure

Power Management Features

Run: CPU On, Peripherals On
Idle: CPU Off, Peripherals On
Sleep: CPU Off, Peripherals Off
Ultra Low 50 nA Input Leakage
Run mode Currents Down to 25 μA Typical
Idle mode Currents Down to 6.8 μA Typical
Sleep mode Current Down to 120 nA Typical
Timer1 Oscillator: 900 nA, 32 kHz, 2V
Watchdog Timer: 1.6 μA, 2V Typical
Two-Speed Oscillator Start-up

Peripheral Features

High-Current Sink/Source 25 mA/25 mA
Three Programmable External Interrupts
Four Input Change Interrupts
Three Enhanced Capture/Compare/PWM (ECCP) modules
Two Capture/Compare/PWM (CCP) modules
Master Synchronous Serial Port (MSSP) module - supports 3-Wire SPI (all 4 modes) and I2C™
Enhanced Addressable USART module block (no external crystal required)
10-Bit Analogue-to-Digital Converter – 12 or 16 channels depending on model
Dual Analogue Comparators with Input Multiplexing
Programmable 16-Level High/Low-Voltage Detection (HLVD) module

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

PIC18F8527/8622/8627/8722 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The Microchip PIC18F8527/8622/8627/8722 family of Microcontrollers are 8-bit devices based upon Microchip’s PIC18 architecture and includes XLP (eXtreme Low Power) technology.

Microcontroller Features

C Compiler Optimized Architecture
Self-Programmable under Software Control
Priority Levels for Interrupts
8 x 8 Single-Cycle Hardware Multiplier
In-Circuit Serial Programming™ (ICSP™) via Two Pins
In-Circuit Debug (ICD) via Two Pins
Wide Operating Voltage Range: 2.0V to 5.5V
Programmable Brown-out Reset (BOR) with Software Enable Option
Extended Watchdog Timer (WDT)
Flexible Oscillator Structure

Power Management Features

Run: CPU On, Peripherals On
Idle: CPU Off, Peripherals On
Sleep: CPU Off, Peripherals Off
Ultra Low 50 nA Input Leakage
Run mode Currents Down to 25 μA Typical
Idle mode Currents Down to 6.8 μA Typical
Sleep mode Current Down to 120 nA Typical
Timer1 Oscillator: 900 nA, 32 kHz, 2V
Watchdog Timer: 1.6 μA, 2V Typical
Two-Speed Oscillator Start-up

Peripheral Features

High-Current Sink/Source 25 mA/25 mA
Three Programmable External Interrupts
Four Input Change Interrupts
Three Enhanced Capture/Compare/PWM (ECCP) modules
Two Capture/Compare/PWM (CCP) modules
Master Synchronous Serial Port (MSSP) module - supports 3-Wire SPI (all 4 modes) and I2C™
Enhanced Addressable USART module block (no external crystal required)
10-Bit Analogue-to-Digital Converter – 12 or 16 channels depending on model
Dual Analogue Comparators with Input Multiplexing
Programmable 16-Level High/Low-Voltage Detection (HLVD) module