Microchip PIC18F8722-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP

RS Stock No.: 623-0869Brand: MicrochipManufacturers Part No.: PIC18F8722-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

16 x 10 bit

Width

12mm

Pulse Width Modulation

2(CCP), 3(ECCP)

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Stock information temporarily unavailable.

P.O.A.

Microchip PIC18F8722-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP
Select packaging type

P.O.A.

Microchip PIC18F8722-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 128 kB Flash, 80-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 128 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

12 x 12 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

16 x 10 bit

Width

12mm

Pulse Width Modulation

2(CCP), 3(ECCP)

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1