Microchip, 8bit PIC, PIC18F Microcontroller, 41.667MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.: 698-8919Brand: MicrochipManufacturers Part No.: PIC18F97J60-I/PFDistrelec Article No.: 30046718
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

41.667MHz

RAM Size

3.808 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

16 x 10 bit

Length

14mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Width

14mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Product details

PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 41.667MHz, 128 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 41.667MHz, 128 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

41.667MHz

RAM Size

3.808 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

16 x 10 bit

Length

14mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Width

14mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Product details

PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 8-Bit Flash Microcontrollers