Dual-use

Microchip PIC18LF2420-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 16.384 kB Flash, 28-Pin PDIP

RS Stock No.: 823-3902PBrand: MicrochipManufacturers Part No.: PIC18LF2420-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16.384 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 to 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

1(10 x 10 bit)

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Pulse Width Modulation

2 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip PIC18LF2420-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 16.384 kB Flash, 28-Pin PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip PIC18LF2420-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 16.384 kB Flash, 28-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16.384 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2 to 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

1(10 x 10 bit)

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Pulse Width Modulation

2 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)