Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SOIC

RS Stock No.: 623-0875Brand: MicrochipManufacturers Part No.: PIC18LF252-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

18.08mm

Number of ADC Units

1

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SOIC
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

18.08mm

Number of ADC Units

1

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers