Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN

RS Stock No.: 177-2514Brand: MicrochipManufacturers Part No.: PIC18LF2523-I/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C Compiler

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN

P.O.A.

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C Compiler

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand