Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 44-Pin PLCC

RS Stock No.: 623-0904Brand: MicrochipManufacturers Part No.: PIC18LF452-I/L
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

16.66mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

16.66mm

Number of ADC Units

1

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 44-Pin PLCC
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

16.66mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

16.66mm

Number of ADC Units

1

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers