Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 44-Pin TQFP

RS Stock No.: 666-9355Brand: MicrochipManufacturers Part No.: PIC18LF4550-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

13 x 10 bit

Length

10mm

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Width

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

13 x 10 bit

Length

10mm

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Width

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers