Microchip, 8bit PIC, PIC18LF Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP

RS Stock No.: 199-5380Brand: MicrochipManufacturers Part No.: PIC18LF4620-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Through Hole

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

3.968 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Dimensions

10 x 10 x 1mm

Width

10mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

13 x 10 bit

Length

10mm

Number of ADC Units

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP

P.O.A.

Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Through Hole

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

3.968 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Dimensions

10 x 10 x 1mm

Width

10mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

13 x 10 bit

Length

10mm

Number of ADC Units

1