Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 32 kB Flash, 80-Pin TQFP

RS Stock No.: 666-9403Brand: MicrochipManufacturers Part No.: PIC18LF8520-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

12.25 x 12.25 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 x 10 bit (CCP)

Width

12.25mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

12.25mm

Program Memory Type

Flash

Number of ADC Units

1

Product details

PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 32 kB Flash, 80-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 32 kB Flash, 80-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

12.25 x 12.25 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 x 10 bit (CCP)

Width

12.25mm

Instruction Set Architecture

RISC

ADCs

16 x 10 bit

Length

12.25mm

Program Memory Type

Flash

Number of ADC Units

1

Product details

PIC18F6520/6620/6720/8520/8620/8720 8-Bit Flash Microcontrollers