Microchip, 16bit PIC, PIC24EP Microcontroller, 60MIPS, 280 kB Flash, 100-Pin TQFP

RS Stock No.: 743-2603Brand: MicrochipManufacturers Part No.: PIC24EP256GU810-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

60MIPS

RAM Size

32 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

2

Number of UART Channels

4

Number of USART Channels

0

Dimensions

12 x 12 x 1.05mm

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

32 x 10 bit

Width

12mm

Pulse Width Modulation

12 (Motor Control), 16 x 16 bit

Product details

PIC24EPxxx(GP/GU)806/810/814 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24EP Microcontroller, 60MIPS, 280 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip, 16bit PIC, PIC24EP Microcontroller, 60MIPS, 280 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC24EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

60MIPS

RAM Size

32 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Number of SPI Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

2

Number of UART Channels

4

Number of USART Channels

0

Dimensions

12 x 12 x 1.05mm

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

32 x 10 bit

Width

12mm

Pulse Width Modulation

12 (Motor Control), 16 x 16 bit

Product details

PIC24EPxxx(GP/GU)806/810/814 16-Bit Flash Microcontrollers

PIC24 Microcontrollers