Microchip, 16bit PIC, PIC24EP Microcontroller, 140MHz, 586 kB Flash, 64-Pin TQFP

RS Stock No.: 911-5788Brand: MicrochipManufacturers Part No.: PIC24EP512GP806-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

586 kB

Maximum Frequency

140MHz

RAM Size

52 kB

USB Channels

0

Number of PWM Units

16

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

16

Width

10mm

Height

1.05mm

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

4

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

24 x 10/12 bit

Length

10mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC24EPxxx(GP/GU)806/810/814 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24EP Microcontroller, 140MHz, 586 kB Flash, 64-Pin TQFP

P.O.A.

Microchip, 16bit PIC, PIC24EP Microcontroller, 140MHz, 586 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC24EP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

586 kB

Maximum Frequency

140MHz

RAM Size

52 kB

USB Channels

0

Number of PWM Units

16

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

2

Pulse Width Modulation

16

Width

10mm

Height

1.05mm

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

4

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

24 x 10/12 bit

Length

10mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC24EPxxx(GP/GU)806/810/814 16-Bit Flash Microcontrollers

PIC24 Microcontrollers