Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB Flash, 20-Pin SSOP

RS Stock No.: 667-0248Brand: MicrochipManufacturers Part No.: PIC24F16KA101-I/SS
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (16 bit) (Compare/PWM)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

9 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FxxKA101/102 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB Flash, 20-Pin SSOP
Select packaging type

P.O.A.

Microchip, 16bit PIC, PIC24F Microcontroller, 32MHz, 16 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 8P.O.A.
10 - 18P.O.A.
20 - 98P.O.A.
100 - 198P.O.A.
200+P.O.A.

Technical documents

Specifications

Family Name

PIC24F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (16 bit) (Compare/PWM)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

9 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FxxKA101/102 16-Bit Flash Microcontrollers

PIC24 Microcontrollers