Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
4
Number of USART Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Width
10mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Product details
PIC24FJxxxGA106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
3
Number of UART Channels
4
Number of USART Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Width
10mm
Instruction Set Architecture
RISC
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Product details