Dual-use

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP

RS Stock No.: 829-0135Brand: MicrochipManufacturers Part No.: PIC24FJ128GA204-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

4

Maximum Number of Ethernet Channels

0

ADCs

13 x 10/12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

You may be interested in

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

4

Maximum Number of Ethernet Channels

0

ADCs

13 x 10/12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

You may be interested in