Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP

RS Stock No.: 165-4203Brand: MicrochipManufacturers Part No.: PIC24FJ128GB204-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 10/12 bit

Height

1.05mm

Number of LIN Channels

4

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC24FJxxxGB202/204 16-Bit Flash Microcontrollers

The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is a range of 16-bit MCUs based upon the PIC24F core, offering up to 16MIPS performance. Key features of these devices include an on-board Cryptographic Engine plus USB On-the-Go and Extreme Low-Power technologies.

Microcontroller Features

32 MHz Max. CPU Speed
20 or 34 I/O Pins – Model Dependant
8 MHz Internal Oscillator
Extreme Low-Power (XLP) Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR) and Deep Sleep Brown-Out (DSBOR)
Extended Watchdog Timer (WDT) and Ultra Low-power Watchdog Timers (ULPW)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE)

Peripherals

Cryptographic Engine
USB Module – USB On-the-Go Compliant
10/12-Bit 12-Channel Analogue-to-Digital Converter
Three Comparators
Five 16-Bit Timers/Counters
Three Voltage References
Charge Time Measurement Unit (CTMU)
Six Input Capture Modules
Six Output Compare/PWM Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC)
Digital Signal Modulator – Provides FSK & PSK Modulation
Hardware Real-Time Clock/Calendar (RTCC)
Six-Channel Direct Memory Access (DMA)
Three SPI Modules
Two I2C Modules
Four UART Modules – Two Supporting Smart Card ISO 7816

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 10/12 bit

Height

1.05mm

Number of LIN Channels

4

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Thailand

Product details

PIC24FJxxxGB202/204 16-Bit Flash Microcontrollers

The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is a range of 16-bit MCUs based upon the PIC24F core, offering up to 16MIPS performance. Key features of these devices include an on-board Cryptographic Engine plus USB On-the-Go and Extreme Low-Power technologies.

Microcontroller Features

32 MHz Max. CPU Speed
20 or 34 I/O Pins – Model Dependant
8 MHz Internal Oscillator
Extreme Low-Power (XLP) Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR) and Deep Sleep Brown-Out (DSBOR)
Extended Watchdog Timer (WDT) and Ultra Low-power Watchdog Timers (ULPW)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE)

Peripherals

Cryptographic Engine
USB Module – USB On-the-Go Compliant
10/12-Bit 12-Channel Analogue-to-Digital Converter
Three Comparators
Five 16-Bit Timers/Counters
Three Voltage References
Charge Time Measurement Unit (CTMU)
Six Input Capture Modules
Six Output Compare/PWM Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC)
Digital Signal Modulator – Provides FSK & PSK Modulation
Hardware Real-Time Clock/Calendar (RTCC)
Six-Channel Direct Memory Access (DMA)
Three SPI Modules
Two I2C Modules
Four UART Modules – Two Supporting Smart Card ISO 7816

PIC24 Microcontrollers