Microchip PIC24FJ128GC010-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.: 792-8781Brand: MicrochipManufacturers Part No.: PIC24FJ128GC010-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Length

12mm

ADCs

2-ch x 16 bit, 50-ch x 12 bit

Height

1.05mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

9 x 16 bit

Program Memory Type

Flash

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip PIC24FJ128GC010-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP

P.O.A.

Microchip PIC24FJ128GC010-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Length

12mm

ADCs

2-ch x 16 bit, 50-ch x 12 bit

Height

1.05mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

9 x 16 bit

Program Memory Type

Flash

You may be interested in