Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 887-7243Brand: MicrochipManufacturers Part No.: PIC24FJ256DA210-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

96 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

3

Number of CAN Channels

0

Number of UART Channels

4

Pulse Width Modulation

9 x 16 bit

Dimensions

12 x 12 x 1mm

Width

12mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

ADCs

24 x 10 bit

Length

12mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxDA106/110/206/210 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

96 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

3

Number of CAN Channels

0

Number of UART Channels

4

Pulse Width Modulation

9 x 16 bit

Dimensions

12 x 12 x 1mm

Width

12mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

ADCs

24 x 10 bit

Length

12mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxDA106/110/206/210 16-Bit Flash Microcontrollers

PIC24 Microcontrollers