Microchip PIC, PIC Microcontroller, 256 kB Flash, 44-Pin TQFP

RS Stock No.: 236-8953PBrand: MicrochipManufacturers Part No.: PIC24FJ256GA704-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Program Memory Size

256 kB

Program Memory Type

Flash

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip PIC, PIC Microcontroller, 256 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip PIC, PIC Microcontroller, 256 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Program Memory Size

256 kB

Program Memory Type

Flash