Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP

RS Stock No.: 123-9798Brand: MicrochipManufacturers Part No.: PIC24FJ256GB106-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of I2C Channels

3

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Country of Origin

China

Product details

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of I2C Channels

3

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Country of Origin

China

Product details

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

You may be interested in