Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 666-9497PBrand: MicrochipManufacturers Part No.: PIC24FJ256GB110-I/PF
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Width

14mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

ADCs

16 x 10 bit

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Width

14mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

ADCs

16 x 10 bit

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers

PIC24 Microcontrollers