Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
96 kB
USB Channels
2 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of I2C Channels
3
Number of UART Channels
4
Number of CAN Channels
0
Typical Operating Supply Voltage
2.2 → 3.6 V
Number of USART Channels
4
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
9 x 16 bit
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
1
Product details
PIC24FJxxxGB206/210 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
96 kB
USB Channels
2 x OTG
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of I2C Channels
3
Number of UART Channels
4
Number of CAN Channels
0
Typical Operating Supply Voltage
2.2 → 3.6 V
Number of USART Channels
4
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
9 x 16 bit
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
1
Product details