Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
48 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 x 10 bit (Compare/PWM)
Width
10mm
Instruction Set Architecture
RISC
ADCs
13 x 10 bit
Length
10mm
Number of ADC Units
1
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Product details
PIC24FJxxGA002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
48 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
5 x 10 bit (Compare/PWM)
Width
10mm
Instruction Set Architecture
RISC
ADCs
13 x 10 bit
Length
10mm
Number of ADC Units
1
Height
1.05mm
Number of LIN Channels
0
Dimensions
10 x 10 x 1.05mm
Product details